1-640453-8

18P MTA100 HDR ASSY SQ R/A

Introducing our MTA 100 series board mount header, designed for efficient signal transmission in appliances and other electronic devices. With a housing made of UL 94V-0 rated polyester GF, this connector offers reliable performance in demanding environments. Featuring 18 contacts in a single row, each with a 5A amperage rating, it ensures secure connectivity on printed circuit boards with a 2.54mm pitch. The right-angle orientation and through-hole solder termination method provide easy installation and robust mechanical stability. With a voltage rating of 250VAC and operating temperature range of -55°C to 105°C, this header is suitable for a wide range of applications. RoHS compliant and UL/CSA certified, it meets industry standards for quality and environmental responsibility. Whether you're assembling PCBs for industrial equipment or consumer electronics, our board mount header is the perfect choice for high-performance connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640453-8
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:18
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.9 in, 48.26 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640453-8
SKU:AMP1-640453-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018040 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future.
Download