1-640454-1
11P MTA100 HDR ASSY SQ STR POL
Introducing the MTA 100 Series Board Mount Header, a versatile and reliable solution for your PCB connection needs. With a straight orientation and through-hole solder termination method, this connector ensures secure and durable assembly. Featuring 11 contacts in a single row and a 2.54mm pitch, it is ideal for signal circuit applications. The housing is made of UL 94V-0 rated Polyester GF in a natural color, meeting stringent safety standards. With a contact amperage of 5A and a voltage rating of 250VAC, it guarantees efficient power transmission. The contact material is Copper Alloy with Tin plating, ensuring excellent conductivity. Whether for appliances or industrial use, this header, with LR7189 and E28476 certifications, is a trusted choice for your projects. RoHS compliant and with a wide operating temperature range, from -55 to 105°C, it offers reliability in diverse environments. Experience seamless wire-to-board connectivity with the MTA 100 Series, your go-to solution for PCB applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640454-1 |
Series: | MTA 100 |
Amperage: | 5 A |
Housing Material: | Polyester - GF |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 5 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 104 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .305 in, 7.75 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 1.2 in, 30.48 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .295 in, 7.49 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640454-1 |
SKU: | AMP1-640454-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |