1-640456-6

16P MTA100 HDR ASSY F/L SQ STR

Introducing our MTA 100 series board mount header, a versatile connectivity solution for your signal circuit applications. With a straight body orientation and vertical mount orientation, this header features 16 contacts in a single row, accommodating a pitch of 2.54 mm (.1 in) for seamless PCB integration. Constructed with durable Polyester - GF housing material and copper alloy contacts plated with tin, it ensures reliable performance in a wide operating temperature range from -55°C to 105°C (-67°F to 221°F). Certified by UL and CSA agencies for quality assurance, this header is also RoHS compliant, making it environmentally friendly. Whether you're working on appliances or other electronic devices, this header is an essential component for wire-to-board connections, offering efficient and secure termination through soldering. Upgrade your PCB assembly with our high-quality board mount header for optimal connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640456-6
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:16
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:16
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.31 in, 7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.7 in, 43.18 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640456-6
SKU:AMP1-640456-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download