5-747912-2

25 Plug Solder Cup, Gold Flash

Introducing our Solder Cup Connectors, designed for seamless board mounting in various applications. With a 25-pin configuration, these connectors offer reliable connectivity for your electronic devices. The brass contact material ensures durability, while the tin shell plating and gold flash contact mating area plating enhance performance. Operating at a maximum temperature of 105°C, they are suitable for a wide range of environments. The straight body orientation and 2.77mm pitch provide easy integration, and the steel shell material guarantees robustness. RoHS compliant and packaged in trays, these connectors are not only efficient but also environmentally friendly. Upgrade your connectivity solutions with our high-quality Solder Cup Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-747912-2
Series:Solder Cup Connectors
Amperage:3 A
Gender:Plug
Number of Contacts:25
Mount Type:Board Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:2.77 mm
Shell Size:3
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:Solder
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Packaging:Tray
Contact Mating Area Plating:Gold Flash
SKU:AMP5-747912-2
Farbe:Black
Insert Material:Thermoplastic
Preloaded:Yes
Contact Configuration:Solder Cup
Contact Current Rating (Max):3 A
PCB Contact Termination Area Plating Material:Tin-Copper
Contact Base Material:Brass
Contact Size:20
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:.8 µin
Wire Size:.5 - .6 mm² / 20 AWG
Centerline (Pitch):2.77 mm / .11 in
Enclosure:Without
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mating Connector Lock Type:Mounting Holes
PCB Mount Retention Type:None
Mating Connector Lock:With
Circuit Application:Signal
Shell Type:Full Metal Shell
Connector System:Cable-to-Board
Grounding Indents:With
Sealable:No
Shielded:Yes
Grade:Standard
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Part Alias:AMP-5-0747912-2,CB2565-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: