1-640457-8

18P MTA100 HDR ASSY SQ R/A F/L

Enhance signal connectivity with our MTA 100 Series right-angle PCB mount header. Designed for optimal performance, this connector features 18 copper alloy contacts with a tin plating for reliable conductivity. With a pitch of 2.54mm and a voltage rating of 250VAC, it ensures efficient power transmission. The polyester-GF housing in a natural color complies with UL 94V-0 flammability standards, guaranteeing safety. Operating in a wide temperature range of -55 to 105°C, it is ideal for various applications. Its compact design, measuring 48.26mm in length and 7.87mm in height, offers easy installation. RoHS compliant and with agency certifications, including UL and LR, it meets industry standards for quality and environmental responsibility. Suitable for wire-to-board connections, this connector is a versatile solution for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640457-8
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:18
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.31 in, 7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.9 in, 48.26 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:1-640457-8
SKU:AMP1-640457-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: