Safeguard your MTA 100 series connectors with this durable cover, designed for optimal dust protection. Constructed from UL 94V-0 rated polyester, it ensures compliance with stringent material flammability standards. With a pitch of 2.54 mm (.1 in) and 13 positions, this cover offers a secure fit for your connectors. Its standard profile and operating temperature range of -40 to 85°C (-40 to 185°F) make it suitable for a wide range of applications, particularly in appliances. Perfect for closed-end IDC installation, it is RoHS compliant, guaranteeing environmentally friendly manufacturing. Trust in this cover for reliable protection and performance in your PCB connector setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640550-3
Color:Natural
Series:MTA 100
Accessory Type:Cover
Pitch:.1 in, 2.54 mm
Material:Polyester
Cover Type:Dust Protection
Number of Positions:13
GPL:104
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Appliances
Product Code:1510
ECCN:EAR99
Compatible IDC Installation Type:Closed End
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-640550-3
SKU:AMP1-640550-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download