1-640550-5
15P MTA100 COVER
Enhance the durability of your MTA 100 series connectors with this Cover accessory, designed for optimal dust protection. Made from UL 94V-0 compliant polyester, it ensures reliable performance in a wide temperature range. With standard profile and closed end installation compatibility, it's perfect for various appliance applications. Trust in its quality and RoHS compliance for peace of mind. Elevate your connector hardware with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-640550-5 |
Color: | Natural |
Series: | MTA 100 |
Accessory Type: | Cover |
Pitch: | .1 in, 2.54 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 15 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640550-5 |
SKU: | AMP1-640550-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |