Enhance the longevity and performance of your MTA 100 series connectors with our durable Cover accessory. Crafted from UL 94V-0 rated polyester, this Dust Protection cover ensures reliable insulation and shielding for your 16-position connectors. With a standard profile and operating temperature range of -40 to 85°C (-40 to 185°F), it is ideal for various appliance applications. Designed for easy installation with a Closed End IDC setup, this RoHS-compliant accessory guarantees both functionality and environmental safety. Elevate your connector hardware with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640550-6
Color:Natural
Series:MTA 100
Accessory Type:Cover
Pitch:.1 in, 2.54 mm
Material:Polyester
Cover Type:Dust Protection
Number of Positions:16
GPL:104
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Appliances
Product Code:1510
ECCN:EAR99
Compatible IDC Installation Type:Closed End
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-640550-6
SKU:AMP1-640550-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download