1-640550-8
18P MTA100 COVER
Enhance the durability of your MTA 100 series connectors with this dust protection cover. Designed for 18 positions, it ensures reliable performance in demanding environments. Made of UL 94V-0 rated polyester, it meets stringent flammability standards. The standard profile and closed-end installation type offer easy integration. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), it's ideal for various appliance applications. Stay compliant with RoHS regulations while safeguarding your PCB connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640550-8 |
Color: | Natural |
Series: | MTA 100 |
Accessory Type: | Cover |
Pitch: | .1 in, 2.54 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 18 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640550-8 |
SKU: | AMP1-640550-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |