1-640551-3
13P MTA156 COVER
Enhance the durability of your MTA 156 series connectors with this essential Cover accessory. Designed for optimal dust protection, it ensures reliable performance in a range of applications. Compliant with stringent UL 94V-0 standards for material flammability, it offers peace of mind in safety-critical environments. With a pitch of 3.96 mm and a capacity for 13 positions, it's perfect for backplane connectors and board-to-board PCB setups. Crafted from high-quality polyester, it guarantees long-term resilience, while its closed-end installation type further secures your connections. Ideal for appliances and other electronic devices, this Cover is a must-have for maintaining the integrity of your connections. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connector hardware with this essential accessory today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640551-3 |
Color: | Natural |
Series: | MTA 156 |
Accessory Type: | Cover |
Pitch: | .156 in, 3.96 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 13 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640551-3 |
SKU: | AMP1-640551-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |