| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640551-9 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 19 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640551-9 |
| SKU: | AMP1-640551-9 |
1-640551-9
Specifications
Detailed Description
Enhance the longevity and performance of your MTA 156 series connectors with this durable Cover accessory. Crafted from UL 94V-0 rated polyester, it offers reliable dust protection for your 19-position connectors, ensuring optimal functionality in a variety of environments. With a standard profile and a wide operating temperature range of -55 to 105°C (-67 to 221°F), this Cover is ideal for use in appliances and other electronic devices. Designed for closed-end IDC installation, it guarantees a secure fit for seamless connectivity. Compliant with RoHS standards, it is an environmentally friendly choice for your connector hardware needs.

