| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640643-4 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 14 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640643-4 |
| SKU: | AMP1-640643-4 |
1-640643-4
Specifications
Detailed Description
Enhance the durability and functionality of your MTA 156 series connectors with our Cover accessory. Designed for dust protection, this polyester cover ensures optimal performance in various environments. With UL 94V-0 flammability standard compliance, it guarantees safety. Featuring 14 positions and a 3.96mm pitch, it offers a secure fit for your connectors. Suitable for a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for appliance applications. RoHS compliant and ECCN EAR99, this accessory is a reliable choice for your connector hardware needs.

