1-641119-1

11P MTA156 HDR ASSY FL/ST 15AU

Enhance your power circuitry with this MTA 156 connector, featuring a single row of 11 gold-plated pin contacts for reliable signal transmission. Designed for board mount installation with solder termination, this connector offers a voltage rating of 600 V AC, making it ideal for high-power applications. With a polyester housing in a natural color, it meets UL 94V-0 flammability standards for added safety. The contact layout is inline, and the connector is compact, with a height of just 10.79 mm. Suitable for a wide temperature range from -55 to 105 °C, it ensures durability in harsh environments. This connector is essential for appliances and other power-related systems, holding LR7189 and E28476 certifications for quality assurance. Upgrade your PCB assembly with this reliable and efficient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-641119-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:11
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.872 in, 47.55 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-641119-1
Replacement Part:4-641119-1
SKU:AMP1-641119-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: