1-770849-1

11P SL156 HSG W/LCK RMP & TABS

Experience reliable power and signal connectivity with our SL-156 series Housing Receptacle Connector. Designed for seamless integration in appliances, this connector features 11 contacts in a single row, with a 6.5A amperage rating and a 250VAC voltage capacity. Its durable nylon housing with UL 94V-0 flammability standard ensures safety, while the crimp termination method guarantees secure wire attachment. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for various applications. The connector's natural color, with a .25" height and 1.715" length, offers easy visibility and installation. Whether for power or signal transmission, this connector is a dependable choice for your PCB assembly needs. It also holds CSA and UL certifications for quality assurance, and is RoHS compliant for environmental responsibility. Enhance your electronic systems with the reliable performance of our SL-156 Housing Receptacle Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770849-1
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:11
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.25
Overall Length:1.715
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:11
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.25 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:1.715 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Housing Style:Standard
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-770849-1
SKU:AMP1-770849-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/13/2023PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659
Download
04/26/2013REMOVE ALTERNATE PLASTIC FROM PRODUCTION DRAWING.Download