1-641119-3
13P MTA156 HDR ASSY FL/ST 15AU
Introducing the MTA 156 Series Power Connector, a reliable solution for board-to-wire applications. With UL and CSA certifications, this connector guarantees safety and performance. Housing made of durable polyester with glass fiber reinforcement ensures longevity. Featuring 13 positions with a 3.96mm pitch, it is ideal for power circuits. The contact termination method is through-hole soldering, offering secure connectivity. Contact material is copper alloy with gold plating for optimal conductivity. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. The vertical mount orientation and friction lock mating retention ensure stability. Housing color is natural, and the package includes 250 units. Whether for appliances or other power applications, this header connector is a dependable choice, meeting industry standards for quality and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-641119-3 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 13 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 13 |
Contact Layout: | Inline |
Connector Length: | 2.028 in, 51.51 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-641119-3 |
Replacement Part: | 4-641119-3 |
SKU: | AMP1-641119-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |