1-641119-4

14P MTA156 HDR ASSY FL/ST 15AU

Easily connect power components with our MTA 156 series 14-position connector. Featuring a durable polyester housing in a natural color, this board-mount connector is designed for vertical orientation and offers reliable solder termination for through-hole installation. With a pitch of 3.96mm, it provides efficient power transmission, while its high voltage rating of 600V AC ensures safe operation. The copper alloy contacts with gold plating guarantee excellent conductivity, suitable for a wide range of power applications. UL 94V-0 compliant for flammability standards, this connector is ideal for use in appliances and other electronic devices. Trust in its quality and performance, with LR7189 and E28476 certifications for CSA and UL agency standards, respectively. RoHS compliant for environmental responsibility, this connector is a reliable choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-641119-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.34 in, 59.44 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-641119-4
Replacement Part:4-641119-4
SKU:AMP1-641119-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: