1-647402-4
14P SL156 HSG W/RMP&TABS,OVSZ
Enhance your power and signal connections with this SL-156 series receptacle housing, designed for efficient and secure crimp termination. With a durable Nylon - GF construction meeting UL 94V-0 flammability standards, it ensures reliable performance in demanding environments. Featuring 14 positions in a single row, this connector accommodates 30-18 AWG wire sizes, making it versatile for various applications. Its cable mount design allows for convenient free-hanging installation, while the locking ramp mating retention system ensures a stable connection. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality. Ideal for appliances and other electronic devices, this connector, RoHS compliant, is a dependable choice for your PCB socket receptacle needs. With LR 7189 and E28476 certifications from CSA and UL agencies, respectively, you can trust in its quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-647402-4 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 14 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 2.218 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | LID |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-647402-4 |
SKU: | AMP1-647402-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |