1-641207-4

14P MTA156 HDR ASSY FL RA 30AU

Enhance your power circuit applications with our MTA 156 series connector, featuring a single row configuration with 14 contact positions. Crafted from durable polyester with glass fiber reinforcement, this board mount connector ensures reliable performance even in demanding environments. The solder termination method guarantees secure connections, while the copper alloy contacts with gold plating offer excellent conductivity. With a voltage rating of 600 V AC and a contact amperage of 7 A, this connector is suitable for various power transmission tasks. Its compact design, with a pitch of 3.96 mm, allows for efficient PCB integration. The natural housing color complements any assembly, and the -55 to 105°C operating temperature range ensures versatility. Certified by CSA and UL agencies for quality and safety, this connector is an ideal choice for appliances and other electronic devices. Upgrade your PCB assemblies with this high-performance connector for seamless wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-641207-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Rear
Material Flammability Standard:UL 94V-0
Part Aliases:1-641207-4
Replacement Part:4-641207-4
SKU:AMP1-641207-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: