1-641938-1

08P MTA156 HDR ASSY STR F/L W/

Upgrade your power connections with the MTA 156 series Connector, designed for reliable performance in board mount applications. Featuring a single row layout with 8 inline power positions, this connector is essential for power circuitry in appliances and more. The housing, made of UL 94V-0 rated polyester with a natural color, ensures durability and safety. With a contact termination method of through hole soldering and a pitch of 3.96mm, installation is straightforward. Each contact, made of copper alloy with tin plating, can handle up to 7A of current at 600V AC, meeting stringent power requirements. Friction lock mating retention and a vertical mount orientation provide stability in operation. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for various environments. This connector, compliant with RoHS standards, is a sustainable choice for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-641938-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:8
Contact Layout:Inline
Connector Length:1.248 in, 31.69 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Connector Width:.3 in, 7.62 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.17 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1-641938-1
SKU:AMP1-641938-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: