794115-8

Heilind Number:AMP794115-8
Manufacturer:TE Connectivity
Manufacturer Number:794115-8
Tariff Info (HTS):8538906000
This Line May Be Subject To CHN Tariff/Surcharge at 35.56%
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

08P SL156 HSG W/LR,W/O#2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794115-8
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:31.65
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Lock Type:RAMP Lock
Number of Positions:8
Housing Color:Natural
Number of Loaded Positions:7
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Post Numbers Omitted:2
Contact Layout:Inline
Connector Length:31.65 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:794115-8
SKU:AMP794115-8

Detailed Description

Enhance your power and signal connections with our SL-156 series Receptacle Connector. Designed for seamless integration, this Housing connector features a durable Nylon - GF construction in a natural color. With 8 contacts in a single row, it offers reliable performance in various applications. The crimp termination method ensures secure wire connections, while the RAMP Lock design provides added stability. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for both residential and industrial use. RoHS compliant and meeting UL 94V-0 standards, it guarantees safety and quality. Elevate your connectivity solutions with this essential component.