1-641964-1
02P UMNL HDR ASSY POL BLK
Enhance power connectivity with this Universal MATE-N-LOK connector, crafted for efficiency and reliability in various applications. Meeting CSA and UL standards, its durable nylon housing ensures robust performance. Featuring a single row design for simplified installation, it offers reliable board mount connectivity through solder termination. With a pitch of 6.35mm, it facilitates secure power transmission up to 600V AC, making it ideal for power circuit applications. Its two-pin configuration, with a contact amperage of 12A, guarantees efficient power flow. The gold-plated contact mating area ensures low contact resistance and longevity. Designed for vertical mount orientation, it provides easy assembly and alignment. Perfect for appliances and other power-based systems, this header connector is an essential component for your electronic projects. With RoHS compliance and VDE testing, it meets international quality and safety standards. Upgrade your power connections with this high-performance MATE-N-LOK connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-641964-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 30 µin, .762 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .14 in, 3.56 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-641964-1 |
SKU: | AMP1-641964-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |