1-641966-1
03P UMNL PIN HDR ASSY BLK
Enhance power connectivity with this versatile Universal MATE-N-LOK connector, designed for seamless board mounting. Crafted from durable nylon with a UL 94V-0 flammability standard, it ensures reliable performance in a wide range of environments. Featuring three gold-plated pin contacts, it offers a secure and efficient power transfer, with a high voltage rating of 600V AC. The vertical mount orientation and through-hole solder termination method make installation a breeze, while its compact design and black housing color blend seamlessly into any application. With CSA and UL certifications, along with compliance with RoHS standards, this connector guarantees both quality and environmental responsibility. Ideal for power applications in appliances and beyond, it's a must-have component for any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-641966-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 12 A, 19 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 236 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 3 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Gold |
Connector Product Type: | Header |
ECCN: | EAR99 |
Termination Post Tail Length: | .14 in, 3.56 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-641966-1 |
SKU: | AMP1-641966-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |