1-641970-1
06P UMNL PIN HDR ASSY 94VO BLK
Enhance power connectivity with our Universal MATE-N-LOK Connector, designed for efficient board mount installation. Featuring durable nylon housing in sleek black, this UL and CSA-certified component ensures reliable performance in various appliances. With a 600V AC voltage rating and 12A contact amperage, it's suitable for power circuit applications. The through-hole solder termination method guarantees secure connections, while the 6.35mm pitch and 2-row configuration provide versatility. Mating retention with positive lock mechanism and standard polarization offer added convenience during assembly. VDE tested and RoHS compliant, this header connector meets international standards for quality and environmental responsibility, making it an ideal choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-641970-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 6 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .14 in, 3.56 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-641970-1 |
SKU: | AMP1-641970-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |