1-644752-3

13P MTA156 HDR ASSY SQ STR F/L

Enhance your power connectivity with this durable MTA 156 connector. Meeting CSA and UL standards, it guarantees safety and reliability. Featuring 13 contact positions with tab terminations, it offers efficient power transfer. The polyester housing in natural color ensures durability. With a 600V AC voltage rating and 7A contact amperage, it's suitable for various power applications. Board mountable with through-hole solder termination, it's easy to install. Operating in a wide temperature range and with UL 94V-0 flammability standard compliance, it's ideal for demanding environments. Its compact design, measuring 13.34mm in height and 51.51mm in length, makes it versatile for different setups. RoHS compliant and with a tin-plated finish, it's environmentally friendly and corrosion-resistant. Whether for appliances or industrial equipment, this header connector is a reliable choice for power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-644752-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:13
Contact Layout:Inline
Connector Length:2.028 in, 51.51 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-644752-3
SKU:AMP1-644752-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future
Download