1-644753-2
12P MTA156 HDR ASSY RN STR F/L
Enhance your power connectivity with this MTA 156 series connector, designed for efficient board mounting in various applications. With UL and CSA standards compliance, you can trust in its quality and safety. The thermoplastic polyester housing ensures durability, while the copper alloy contacts offer reliable conductivity. Featuring 12 inline pin positions, this connector is ideal for power circuit applications. Its vertical mount orientation and friction lock mating retention provide secure assembly, making it a dependable choice for appliances and other electronic devices. With RoHS compliance and a high voltage rating of 600V AC, this header connector meets industry standards for environmental responsibility and performance. Elevate your power connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-644753-2 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 7 A |
Number of Positions: | 12 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.34 mm, .525 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 12 |
Contact Layout: | Inline |
Connector Length: | 1.872 in, 47.55 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .175 in, 4.45 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-644753-2 |
SKU: | AMP1-644753-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |