| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450121-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450121-5 |
| SKU: | AMP1-6450121-5 |
1-6450121-5
Specifications
Detailed Description
Enhance your circuit connections with our MBXL Right Angle Header. With 20 positions, including 16 signal and 4 power, this high-performance connector boasts a robust housing made of UL 94V-0 rated thermoplastic in sleek black. Solder termination and a 2.54mm pitch ensure secure board mounting, ideal for power and signal applications. Operating in a wide temperature range from -20 to 105 °C, it guarantees reliability in various environments. Featuring noble metal plating and a tin finish, it offers excellent conductivity. Meeting stringent quality standards, it's perfect for demanding electronic projects.

