| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450162-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 12 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450162-2 |
| SKU: | AMP1-6450162-2 |
1-6450162-2
| Heilind Number: | AMP1-6450162-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-6450162-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this MBXL right-angle receptacle, featuring a robust housing crafted from high-temperature thermoplastic in sleek black. With four power and twelve signal positions, it offers versatile board-to-board mounting with through-hole solder termination. Meeting UL 94V-0 flammability standards, this connector guarantees safety and reliability in various applications. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's suitable for demanding environments. The durable construction, along with contact amperage of 42A and voltage ratings up to 200V AC/DC, ensures efficient power transmission. Ideal for power and signal circuitry, this connector assembly, compliant with RoHS regulations, is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-6450332-2 | ![]() |


