| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450541-9 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 60 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450541-9 |
| SKU: | AMP1-6450541-9 |
1-6450541-9
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT RCPT 60S+8P connector assembly. Featuring a high-temperature thermoplastic housing in sleek black, this vertical receptacle offers 60V AC and DC voltage ratings for reliable performance. With 68 positions, including 8 power and 60 signal positions, it's perfect for power and signal applications. The press-fit termination method ensures secure board mount installation, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), with noble metal contact plating and tin termination, this connector assembly is designed for durability and efficiency in demanding environments. A versatile choice for board-to-board configurations, it's ideal for various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450121-9 | ![]() |


