| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450560-5 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .119 in, 3.02 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450560-5 |
| SKU: | AMP1-6450560-5 |
1-6450560-5
Specifications
Detailed Description
Enhance power and signal connectivity with our MBXL right-angle receptacle, featuring a robust housing made of high temperature thermoplastic in sleek black. This versatile connector is designed for board mount installation with a secure through-hole press-fit termination method. With 28 positions, including 8 power and 20 signal contacts, it offers reliable performance in various circuit applications. The contact sockets, plated with noble metal, ensure efficient power transmission, while meeting UL 94V-0 flammability standards for safety. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it guarantees durability in diverse environments. Suitable for board-to-board configurations, this connector assembly is essential for data and device connectivity in demanding industrial settings.

