| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450830-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450830-3 |
| SKU: | AMP1-6450830-3 |
1-6450830-3
Specifications
Detailed Description
Enhance power and signal connectivity with our MBXL right-angle header. Featuring a robust design with high-temperature thermoplastic housing in black, this connector is ideal for board-to-board applications. With 6 power and 24 signal positions, it offers reliable performance in diverse circuit setups. The through-hole solder termination method ensures secure attachment, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -40 to 125°C, this header is suitable for various environments. Its noble metal contact plating and tin termination provide excellent conductivity, meeting stringent quality standards. Designed for power and signal applications, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450860-6 | ![]() |


