1-647401-0

10P SL156 HSG W/RAMP,LRG OPEN

Introducing our SL-156 series Housing Connector, designed for seamless power and signal transmission in various appliances. With a natural nylon GF housing and UL 94V-0 flammability standard, it ensures robust performance and safety. This receptacle connector features 10 contacts in a single row, accommodating 30-18 AWG wire sizes for versatile connectivity. Its cable mount design with crimp termination method offers easy installation, while the 250 VAC voltage rating and 6.5 A amperage make it suitable for diverse applications. Operating temperature range from -55 to 105 °C (-67 to 221 °F) guarantees reliability in different environments. The connector's inline contact layout, with a pitch of 3.96 mm (.156 in), facilitates efficient PCB socket receptacle assembly. Additionally, it's RoHS compliant, meeting environmental standards. Perfect for power and signal circuitry, this connector is a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-647401-0
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:1.594
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:10
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:1.594 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:LID
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-647401-0
SKU:AMP1-647401-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download