1-647401-2

12P SL156 HSG W/RAMP,LRG OPEN

Easily connect power and signal cables with our SL-156 series receptacle housing. Designed for seamless integration, this housing features a durable nylon construction with UL 94V-0 flammability standard compliance, ensuring reliability in various applications. With 12 contacts arranged in a single row, it offers efficient cable termination through crimping. The natural color blends seamlessly with any setup, while the 6.5A amperage and 250VAC voltage rating guarantee optimal performance. Whether for appliances or industrial machinery, this connector is a versatile solution. RoHS compliant and certified by CSA and UL agencies, it meets high-quality standards for your peace of mind. With a maximum operating temperature of 105°C and compatibility with wire sizes ranging from 30 to 18 AWG, it's suitable for diverse environments. Explore its features further to discover its full potential in your PCB applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-647401-2
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:1.906
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:12
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:1.906 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:LID
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-647401-2
SKU:AMP1-647401-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/16/2012E-12-003843 - Enlarging opening for contact and terminal mating.Download