Easily connect power and signal cables with this SL-156 series Housing Connector, designed for efficient and secure cable mounting without strain relief. Its 15 positions feature 6.5A amperage and accommodate 30-18 AWG wire sizes, ensuring reliable performance in a range of applications. The durable Nylon-GF housing in natural color with UL 94V-0 flammability standard certification offers robust protection. Featuring a cable mount design with crimp termination, this connector is ideal for appliances and other circuit applications. With its locking ramp mating retention system and keyed alignment type, it provides a secure and precise connection. UL and CSA agency certifications guarantee quality and safety, while RoHS compliance ensures environmental responsibility. Operating temperature range of -55 to 105°C (-67 to 221°F) allows for versatile use. Perfect for wire-to-board connections, this connector is a vital component for your PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-647401-5
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:15
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:2.374 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:LID
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-647401-5
SKU:AMP1-647401-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: