1-647402-5

15P SL156 HSG W/RMP&TABS,OVSZ

Enhance your power and signal connections with our SL-156 series housing connector. Featuring 15 contacts in a single row, this receptacle is designed for seamless cable mounting with a crimp termination method. The durable Nylon - GF housing material ensures reliability, even in demanding environments. With a maximum operating temperature of 105°C, it's suitable for a wide range of applications. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Whether for appliances or industrial use, this connector offers secure mating with locking ramp retention. Trust in its quality with CSA and UL agency certifications, making it a reliable choice for your PCB socket receptacle needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-647402-5
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:2.374
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:15
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:2.374 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:LID
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-647402-5
SKU:AMP1-647402-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download