1-647402-6
16P SL156 HSG W/RMP&TABS,OVSZ
Enhance your power and signal connections with our SL-156 series Nylon GF Housing Connector. Designed for reliable performance, this receptacle features a 16-position, single-row configuration with a 3.96mm pitch. With a current rating of 6.5A and voltage capability of 250VAC, it ensures efficient power transmission. The crimp termination method and wire size compatibility of 30-18 AWG make installation a breeze. Operating temperature range of -55 to 105°C guarantees durability in various environments. UL 94V-0 rated for safety, this connector is ideal for appliances and other applications. Its natural housing color, along with a locking ramp for mating retention, offers secure and efficient connectivity. RoHS compliant and certified by CSA and UL agencies, it meets international quality standards. Perfect for cable mount setups, this connector is a dependable choice for your PCB socket receptacle needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-647402-6 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 16 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 2.53 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | LID |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-647402-6 |
SKU: | AMP1-647402-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |