1-647402-7
17P SL156 HSG W/RMP&TABS,OVSZ
Introducing our SL-156 series Nylon GF Housing Connector, designed for reliable power and signal transmission. This receptacle features 17 contacts with a 6.5 A amperage rating, suitable for a variety of applications. The housing material is UL 94V-0 rated for safety, with a natural color for easy identification. With a cable mount and crimp termination method, installation is simple and secure. Operating temperature ranges from -55 to 105 °C (-67 to 221 °F), making it suitable for diverse environments. Whether for appliances or other electronic devices, this connector ensures dependable performance. RoHS compliant and certified by UL and CSA agencies, it meets international quality standards. Upgrade your connectivity with this high-quality connector for power and signal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-647402-7 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | 2.686 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 17 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 2.686 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | LID |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-647402-7 |
SKU: | AMP1-647402-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |