1-647402-8
18P SL156 HSG W/RMP&TABS,OVSZ
Enhance your power and signal connections with our SL-156 series receptacle housing. Designed for dependable performance, this connector features a durable nylon GF housing in a natural color, meeting UL 94V-0 material flammability standards. With a single row layout and 18 positions, it offers seamless wire-to-board termination via crimping, accommodating 30-18 AWG wire sizes. The 3.96mm pitch and inline contact layout ensure efficient connectivity, while the 6.5A current rating and 250VAC voltage make it suitable for various applications. Whether for appliances or other electronic systems, this connector guarantees reliability in harsh environments, with an operating temperature range from -55 to 105°C. Packaged in quantities of 500, it's ideal for large-scale projects, with LR 7189 and E28476 agency certifications for compliance assurance. Upgrade your PCB assembly with this high-quality connector, offering mating retention with locking ramp feature and polarization for easy alignment. RoHS compliant for environmental responsibility, it's a must-have component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-647402-8 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 2.842 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | LID |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-647402-8 |
SKU: | AMP1-647402-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |