1-647676-1
3.96 EP HDR ASSY 11P R/A
Introducing our Economy Power series connector, designed for reliable power transmission in various applications. With a housing made of durable Nylon 6/6 in a sleek white finish, this connector offers a single row of 11 contact positions for seamless board mounting. Featuring through-hole solder termination and a pitch of 3.96mm (.156 inches), it ensures secure and efficient connectivity. The brass contacts are plated with tin for enhanced conductivity, with a current rating of 7.5A and a voltage rating of 250VAC. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is suitable for demanding environments. Its low-profile design, right-angle or vertical mount orientation, and latch mating retention make it versatile for various circuit applications. With UL 94V-0 flammability standard compliance and RoHS certification, it guarantees safety and environmental responsibility. Whether used in appliances or other electronic devices, this connector is a reliable solution for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-647676-1 |
Series: | Economy Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Pin, Tab |
Package Quantity: | 500 |
Contact Amperage: | 7.5 A |
Number of Positions: | 11 |
Housing Color: | White |
Mount Orientation: | Right Angle, Vertical |
GPL: | 100 |
Profile: | Low |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.03 µm, 80 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .37 in, 9.4 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 11 |
Contact Layout: | Inline |
Connector Length: | 1.715 in, 43.56 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .33 in, 8.6 mm |
ECCN: | EAR99 |
Connector Width: | 15.37 mm, .605 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.6 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-647676-1 |
SKU: | AMP1-647676-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |