1-647689-2

3.96 EP HDR ASSY 12P(NATURAL)

Introducing our Economy Power series PCB connector, designed for efficient board mounting in power applications. With a single row configuration and vertical orientation, this connector features brass contacts with tin plating for reliable solder termination. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With a contact rating of 250A at 250VAC, it's ideal for high-power circuitry. The 3.96mm pitch and 12 positions offer ample connectivity, while the low-profile design suits space-constrained setups. Operating in a wide temperature range from -25 to 105°C, it guarantees performance in diverse environments. This package includes 500 connectors, making it a cost-effective choice for appliance and power system manufacturers. RoHS compliant and suitable for wire-to-board applications, this connector, with its matte finish and square contact shape, guarantees durability and reliability in power circuitry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-647689-2
Series: Economy Power
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 250 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Package
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .37 in, 9.4 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 10 mm, 1.87 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .323 in, 8.2 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: .307 in, 7.8 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-647689-2
SKU: AMP1-647689-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: