1-1744416-2
12 POS EP II HSG, GLOW WIRE
Introducing our Economy Power Connector, a reliable solution for your power and signal transmission needs. This single-row housing is constructed from durable nylon, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of 3.96 mm (.156 in) and 12 positions, it offers efficient connectivity in various applications. Operating at up to 600 V AC, it's suitable for appliances and other high-power devices. The Cable Mount design allows for easy installation, while the Latch and Locking Latch mating retention ensures secure connections. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F) and GWT 750°C glow wire rating, it's designed for reliable performance in demanding environments. This connector, part of our Wire to Board system, comes in a package quantity of 500 for convenience. RoHS compliant for environmental responsibility, it's a versatile choice for power and signal transmission in industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744416-2 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11 mm, .432 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 1.89 in, 48.08 mm |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744416-2 |
SKU: | AMP1-1744416-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |