| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6600303-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 5 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6600303-1 |
| SKU: | AMP1-6600303-1 |
1-6600303-1
Specifications
Detailed Description
Elevate power connectivity with the MBXL VERT HDR 5ACP, featuring a high-temperature thermoplastic housing in sleek black. This board-mount header boasts five contact positions for seamless integration, with a robust pin contact type designed for superior performance. With a voltage rating of 300 V AC/DC and a contact amperage of 42 A, it's ideal for power circuit applications. The through-hole press-fit termination method ensures secure and reliable connections, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -20 to 105 °C (-4 to 221 °F), this connector is built for durability in various environments. Perfect for board-to-board configurations, this connector is a key component in data and devices systems, offering efficient and dependable power transmission. Packaged in a convenient tray, it's ready for easy installation. Trust in its high-quality construction and RoHS compliance for peace of mind in your power connectivity solutions.

