1-66099-3

Heilind Number:AMP1-66099-3
Manufacturer:TE Connectivity
Manufacturer Number:1-66099-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ PIN,18-16,15AU/FL,SMPACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66099-3
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
Contact Termination Plating:Tin
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Retention:With
Contact Termination Area Plating Finish:Matte
Test Current:13 A
Contact Retention Type in Housing:Crimp Snap-In
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66099-3
SKU:AMP1-66099-3

Detailed Description

Enhance your power and signal connections with these III+ PIN contacts. Featuring a durable brass construction with gold plating on the mating area, they ensure reliable conductivity in industrial applications. Suitable for 18-16 AWG wire sizes, these contacts are designed for crimp termination with tin plating. With an operating temperature range of -55 to 90 °C, they offer versatility in various environments. Each package includes 100 loose pieces, making them convenient for your assembly needs. Trust in the quality and performance of these contacts for your wire and cable connections.