Facilitate secure electrical connections with this III+ PIN, featuring a 26-24 gauge design ideal for twisted pair wires. Its durable brass construction with tin plating ensures reliable performance in various applications, meeting CSA and UL 94V-0 standards for safety. Each package includes 4000 contacts, suitable for power and signal circuitry. With a crimp termination method and operating temperature range of -55 to 90°C, these pins offer efficient connectivity in demanding environments. RoHS compliant and featuring bright plating, they are a dependable choice for industrial setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66106-5
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Wire Type:Twisted Pair Wire
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Reel, Reverse Reel
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:.12 - .2 mm², 24 - 26 AWG
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Barrel Type:Open
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .055 in, .89 - 1.4 mm
Contact Retention:With
Contact Termination Area Plating Finish:Bright
Test Current:13 A
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Black
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:CSA UL 94V-0
Part Aliases:1-66106-5
SKU:AMP1-66106-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download