1-66107-0

Heilind Number:AMP1-66107-0
Manufacturer:TE Connectivity
Manufacturer Number:1-66107-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ PIN,26-24,30AU/FL,SMPACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66107-0
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Precious Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .2 mm², 24 - 26 AWG
Contact Termination Plating:Tin
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.035 - .055 in, .89 - 1.4 mm
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:UL UL 94V-0
Part Aliases:1-66107-0
SKU:AMP1-66107-0

Detailed Description

Enhance your power and signal connections with our III+ PIN contact, designed for reliability and efficiency. With a termination method of crimping, this contact ensures secure attachment to 24-26 AWG discrete wires. The contact material is brass with a precious metal plating in the mating area, guaranteeing optimal conductivity. Operating in a wide temperature range from -55 to 90°C, this contact is suitable for various industrial applications. UL and UL 94V-0 standards compliance, along with RoHS certification, highlight its quality and environmental responsibility. Whether you're working on power or signal circuits, this III+ PIN contact is a dependable choice for wire and cable termination. Each package contains 100 loose pieces, ready for your assembly needs. Elevate your connectivity solutions with this essential component.