1-66255-1

MALE CONTACT ASSY. (STRIP)

Enhance power connectivity with our MALE CONTACT ASSY. (STRIP) designed for efficient board mount installation. This Contact Assembly, featuring a Crimp termination method and durable Copper construction, ensures reliable performance in aerospace, defense, and marine applications. With a contact amperage rating of 15 A and compatibility with 16 AWG to 2-3 mm² wires, it is suitable for power circuit connections. The Tin plating on the contact mating area guarantees optimal conductivity, while the right-angle orientation facilitates convenient wire terminations. Packaged in a reel for easy handling, this Contact Assembly is RoHS compliant, meeting environmental standards for sustainable manufacturing practices. Elevate your wire-to-wire connector systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66255-1
Accessory Type:Contact
Mount Type:Board Mount, Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:088
Packaging:Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5016
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:15 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Tin
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:1-66255-1
SKU:AMP1-66255-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: