Easily secure and connect wires with our PIDG R 12-10 8 Terminal. Designed for optimal performance, this ring tongue connector is ideal for applications requiring a #8 stud size or M4 screw attachment. With a straight orientation and closed barrel design, it ensures a secure and reliable connection. The terminal is suitable for use with 10-12 AWG wires, offering versatility in various projects. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it meets high-performance standards. Insulated for added safety, this terminal is compliant with RoHS regulations, making it a reliable and environmentally friendly choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320568
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320568
Plating Material:Copper / Tin
Weight per Piece:2.429 g
Number of Holes:1
Military Part Class:Class I
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:27.5 mm / 1.083 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:Yes
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Non - Insulation Support
Part Alias:F51639-001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
06/04/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
02/27/2015E-14-014715 - Product Improvement.Download