| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66359-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66359-8 |
| SKU: | AMP1-66359-8 |
1-66359-8
Specifications
Detailed Description
Enhance your power and signal connections with our III+PIN contact, designed for robust performance in industrial environments. Featuring a durable brass construction with tin plating, this crimp contact ensures reliable conductivity and corrosion resistance. With a 16-pin size and acceptance of wire sizes ranging from 14 to 18 AWG, it accommodates a wide range of applications. The contact is suitable for use with discrete wire cables, with insulation support for wires measuring 2.03 to 2.54 mm in diameter. Operating efficiently in temperatures ranging from -55 to 90°C, it is ideal for various power and signal circuit applications. With a mating pin diameter of 1.57 mm, this contact facilitates secure connections. Each package contains 4000 units, conveniently packaged on a reel for easy handling. This product complies with ECCN regulations and is designed for wire and cable termination in diverse industrial settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 91519-1 | ![]() |


