1-66597-0
III+ PIN,18-14,30AU/FL,STRIP
Enhance your power and signal connections with our III+ PIN contact, designed for efficient crimp termination in 18-14 gauge wires. With a durable copper-nickel alloy construction and 30AU/FL plating, this contact ensures reliable conductivity even in industrial environments. Its 25A amperage rating and wide operating temperature range make it suitable for various applications. The package includes 4000 contacts, each with a .062-inch mating pin diameter and tin plating for added versatility. RoHS compliant and meticulously tested, this contact guarantees quality and performance in every connection. Elevate your wire and cable assemblies with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66597-0 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Copper-Nickel Alloy |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 25 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
Test Current: | 25 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66597-0 |
SKU: | AMP1-66597-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |