1-745203-1
PLUG ASSY,9P,HDE,AP
Enhance connectivity with this essential component – a Plug Assembly designed for high-density environments. Featuring nine contacts arranged in two rows, it ensures efficient data transmission. Crafted with precision, it meets UL 94V-0 standards for enhanced safety. The black color and straight body orientation make it versatile for various applications. With a shielded design, it offers reliable performance, especially in data and device connections. Suitable for use with round jacketed cables or discrete wires, it accommodates wire sizes ranging from 26 to 22 AWG. RoHS compliant, this assembly prioritizes environmental responsibility. Upgrade your connectivity solutions with this Plug Assembly, a key component in the AMPLIMITE HDE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745203-1 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Body Orientation: | Straight |
Shell Size: | 1 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 4975 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Standards Met: | UL 94V-0 |
Part Aliases: | 1-745203-1 |
SKU: | AMP1-745203-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |