1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
Enhance connectivity with our Black AMPLIMITE HDE Receptacle, designed for high-performance data and device applications. Featuring 9 gold-plated contacts in a straight orientation, this connector ensures reliable signal transmission. With two rows and a shell size of 1, it accommodates 20-sized contacts for seamless integration. The IDC terminal type and shielded construction offer secure connections, ideal for round jacketed cables or discrete wires. RoHS compliant and preloaded for convenience, it supports wire sizes ranging from .05 to .15 mm² (30-26 AWG). Elevate your connectivity solutions with this versatile D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745491-6 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 1 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 4944 |
Preloaded: | Yes |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
Part Aliases: | 1-745491-6 |
SKU: | AMP1-745491-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |